Filter Your Search
1 - 2 of 2 results
|
MAX15301AA02+TCJK
Analog Devices Inc
|
Check for Price | Active | 12 V | 1.8 V | 14 V | 4.5 V | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2012-11-29 | Analog Devices | ||||||||
|
MAX15301AA02+TCJK
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 12 V | 1.8 V | 14 V | 4.5 V | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 |