Filter Your Search
1 - 4 of 4 results
|
MAX151ACNG-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.098 % | 10 | 300 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | OFFSET BINARY | TRACK | 45 mA | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||
|
MAX151ACNG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 0.098 % | 10 | 300 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | OFFSET BINARY | TRACK | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | e0 | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | ||||||
|
MAX151ACNG
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.098 % | 10 | 300 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | OFFSET BINARY | TRACK | 45 mA | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||
|
MAX151ACNG+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 1 | 0.098 % | 10 | 300 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | OFFSET BINARY | TRACK | 45 mA | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |