Filter Your Search
1 - 2 of 2 results
|
MAX15112EWG+T
Maxim Integrated Products
|
$7.0657 | Yes | Yes | Transferred | 5 V | 5.5 V | 2.7 V | YES | BUCK | 1.15 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PBGA-B24 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 2.07 mm | 3.02 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | WLP-24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX15112EWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 2.7 V | YES | BUCK | 1.15 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PBGA-B24 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 2.07 mm | 3.02 mm | 690 µm | ANALOG DEVICES INC | WLP-24 | compliant | 24-WLCSP-N/A | 24 | 24-WLCSP-N/A | 2011-07-19 |