Filter Your Search
1 - 2 of 2 results
|
MAX15093AGWL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 2.7 V | 18 V | 800 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B40 | 1 | 105 °C | -40 °C | 260 | 10 | 40 | PLASTIC/EPOXY | VFBGA | BGA40,5X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 2.568 mm | 4.028 mm | 690 µm | ANALOG DEVICES INC | 40-WLCSP-N/A | 40 | 40-WLCSP-N/A | compliant | 2020-04-08 | |||||
|
MAX15093AGWL+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 12 V | 2.7 V | 18 V | 800 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B40 | e2 | 1 | 105 °C | -40 °C | 260 | 10 | 40 | PLASTIC/EPOXY | VFBGA | BGA40,5X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 2.568 mm | 4.028 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 2019-11-25 | EAR99 | 8542.39.00.01 |