Filter Your Search
1 - 4 of 4 results
|
MAX15059AATE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 2.8 V | 1.3 A | YES | BOOST | 420 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 7.8V TO 76V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX15059AATE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.5 V | 2.8 V | 1.3 A | YES | BOOST | 420 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 7.8V TO 76V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX15059AATE+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 2.8 V | 1.3 A | YES | BOOST | 420 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 7.8V TO 76V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | 16-LFCSP-3X3X0.75 | 16 | 16-LFCSP-3X3X0.75 | 2010-06-03 | Analog Devices | ||||||||
|
MAX15059AATE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 2.8 V | 1.3 A | YES | BOOST | 420 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 7.8V TO 76V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-3X3X0.75 | TQFN-16 | 16 | compliant | 16-LFCSP-3X3X0.75 | 2010-06-03 | Analog Devices |