Parametric results for: MAX15004AAUE+T under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max15004aauet
Select parts from the table below to compare.
Compare
Compare
MAX15004AAUE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 14 V 7.4 V 40 V 4.5 V 1.5 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP HTSSOP, TSSOP16,.25 16 compliant EAR99 8542.31.00.01
MAX15004AAUE+T
Analog Devices Inc
Check for Price Yes Active 14 V 7.4 V 40 V 4.5 V 1.5 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm 16-TSSOP_4.4_EP-4.4_MM 16 16-TSSOP_4.4_EP-4.4_MM 2007-02-07 Analog Devices