Filter Your Search
1 - 1 of 1 results
|
MAX14930AASE+T
Analog Devices Inc
|
Check for Price | Active | 3.3 V | INTERFACE CIRCUIT | BICMOS | Also has VDDB supply from 1.71V to 5.5V | 4 | 5.5 V | 1.71 V | YES | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2014-10-24 | Analog Devices |