Parametric results for: MAX1489EESD+T under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max1489eesdt
Select parts from the table below to compare.
Compare
Compare
MAX1489EESD-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER CMOS EIA-232; TIA-232; V.28; EIA-562; TIA-562 4 3.2 mA INVERTED 4 µs 600 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 20 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.39.00.01
MAX1489EESD+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER CMOS EIA-232; TIA-232; V.28; EIA-562; TIA-562 4 3.2 mA INVERTED 4 µs 600 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm 14-SOIC_N-150_MIL 14 14-SOIC_N-150_MIL 1995-08-01 Analog Devices
MAX1489EESD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER CMOS EIA-232; TIA-232; V.28; EIA-562; TIA-562 4 3.2 mA INVERTED 4 µs 600 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01
MAX1489EESDT
Maxim Integrated Products
Check for Price No No Active 5 V SCHMITT TRIGGER TOTEM-POLE 1 LINE RECEIVER CMOS EIA-232; V.28; EIA-562 4 INVERTED 4 µs 600 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 14 compliant