Filter Your Search
1 - 4 of 4 results
|
MAX1489EEPD+
Maxim Integrated Products
|
$3.8460 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | CMOS | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | 4 | 3.2 mA | INVERTED | 4 µs | 600 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1489EEPD+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | CMOS | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | 4 | 3.2 mA | INVERTED | 4 µs | 600 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 14-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | 14-PDIP-300_MIL | 1995-08-01 | Analog Devices | |||||
|
MAX1489EEPD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | 4 | 4 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | unknown | |||||||||||||
|
MAX1489EEPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | CMOS | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | 4 | 3.2 mA | INVERTED | 4 µs | 600 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 |