Parametric results for: MAX1482CPD+ under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max1482cpd
Select parts from the table below to compare.
Compare
Compare
MAX1482CPD+
Maxim Integrated Products
$3.8935 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.39.00.01
MAX1482CPD
Rochester Electronics LLC
Check for Price No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 2.25 µs 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 e0 1 70 °C 240 20 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, MS-001AC, DIP-14 14 unknown
MAX1482CPD+
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm 14-PDIP-300_MIL 14 14-PDIP-300_MIL 1995-02-01 Analog Devices
MAX1482CPD
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 5 V 4 mA COMPLEMENTARY 2.25 µs 45 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e0 1 70 °C 245 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01