Filter Your Search
1 - 3 of 3 results
|
MAX1480ACPI+
Maxim Integrated Products
|
$32.8895 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 275 ns | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 225 ns | 90 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1480ACPI+
Analog Devices Inc
|
$48.1616 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 275 ns | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 225 ns | 90 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | 28-PDIP-600_MIL | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 28-PDIP-600_MIL | 1999-05-27 | Analog Devices | ||||||
|
MAX1480ACPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 275 ns | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | 2 mA | COMPLEMENTARY | 225 ns | 90 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |