Parametric results for: MAX14594EEWL+T under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max14594eewlt
Select parts from the table below to compare.
Compare
Compare
MAX14594EEWL+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V YES 380 mΩ 5 mΩ 10 ms 2.25 ms DPDT BICMOS 5.5 V -5.5 V NC 2 1 60 dB COMMON OUTPUT 60 µA 5.5 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL S-PBGA-B9 e2 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY VFBGA BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER NICKEL BALL 400 µm BOTTOM 1.26 mm 690 µm 1.26 mm MAXIM INTEGRATED PRODUCTS INC WLP-9 compliant EAR99 8542.39.00.01
MAX14594EEWL+T
Analog Devices Inc
Check for Price Yes Active 2.5 V YES 380 mΩ 5 mΩ 10 ms 2.25 ms DPDT BICMOS 5.5 V -5.5 V NC 2 1 60 dB COMMON OUTPUT 60 µA 5.5 V 1.6 V BREAK-BEFORE-MAKE INDUSTRIAL S-PBGA-B9 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY VFBGA BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 400 µm BOTTOM 1.26 mm 690 µm 1.26 mm ANALOG DEVICES INC WLP-9 compliant 9-WLCSP-N/A 9 9-WLCSP-N/A 2012-07-17 Analog Devices