Filter Your Search
1 - 3 of 3 results
|
MAX1452EAE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1452EAE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 2000-10-23 | Analog Devices | ||||||||
|
MAX1452EAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-16 | 16 | not_compliant | 8542.39.00.01 |