Filter Your Search
1 - 10 of 32 results
|
MAX1406CWE+
Maxim Integrated Products
|
$1.7626 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX1406CAE+
Maxim Integrated Products
|
$1.7672 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX1406CWE+T
Maxim Integrated Products
|
$1.8819 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX1406EAE+
Maxim Integrated Products
|
$2.3077 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX1406EWE+
Maxim Integrated Products
|
$2.3077 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX1406EWE+T
Maxim Integrated Products
|
$2.3336 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX1406CPE+
Maxim Integrated Products
|
$3.8905 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX1406CWE+
Analog Devices Inc
|
$3.9198 | Yes | Active | 5 V | 24 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, MS-013AA, SOIC-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1996-09-01 | Analog Devices | ||||||
|
MAX1406EPE+
Maxim Integrated Products
|
$3.9508 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX1406CPE
Maxim Integrated Products
|
$13.3281 | No | No | Obsolete | 5 V | 24 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |