Filter Your Search
1 - 3 of 3 results
|
MAX1400CAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 5 | 0.0015 % | 18 | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1400CAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 5 | 0.0015 % | 18 | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, SSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX1400CAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5 | 0.0015 % | 18 | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 1999-01-03 | Analog Devices |