Filter Your Search
1 - 6 of 6 results
|
MAX138CPL-3
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 mV | 1 | 0.05 % | NO | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP40,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
MAX138CPL+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 200 mV | 1 | 0.0015 % | 24 | NO | ADC, DUAL-SLOPE | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | 40-PDIP-600_MIL | 40 | 40-PDIP-600_MIL | 1999-05-28 | Analog Devices | ||||||||
|
MAX138CPL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 200 mV | 1 | 0.0015 % | 24 | NO | ADC, DUAL-SLOPE | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP40,.6 | compliant | 8542.39.00.01 | DIP | 40 | EAR99 | |||||
|
MAX138CPL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 200 mV | 1 | 0.0015 % | 24 | NO | ADC, DUAL-SLOPE | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-40 | not_compliant | 8542.39.00.01 | DIP | 40 | EAR99 | ||||||
|
MAX138CPL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 0.0015 % | NO | ADC, DUAL-SLOPE | 1 | BINARY | COMMERCIAL | R-PDIP-T40 | e0 | 1 | 70 °C | 240 | 20 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 40 | |||||||||||||
|
MAX138CPL-2
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 mV | 1 | 0.05 % | NO | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP40,.6 | not_compliant | 8542.39.00.01 |