Filter Your Search
1 - 4 of 4 results
|
MAX135CPI+
Maxim Integrated Products
|
$10.4020 | Yes | Yes | Transferred | 5 V | 6 V | 1 | 0.006 % | 15 | NO | ADC, MULTI-SLOPE | -9 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 125 µA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX135CPI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 6 V | 1 | 0.006 % | 15 | NO | ADC, MULTI-SLOPE | -9 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 125 µA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | ANALOG DEVICES INC | 28-PDIP-600_MIL | PLASTIC, DIP-28 | 28 | compliant | 28-PDIP-600_MIL | 1991-09-01 | Analog Devices | |||||
|
MAX135CPI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 6 V | 1 | 0.006 % | 15 | NO | ADC, MULTI-SLOPE | -9 V | -5 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||
|
MAX135CPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 6 V | 1 | 0.006 % | 15 | NO | ADC, MULTI-SLOPE | -9 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 125 µA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 |