Filter Your Search
1 - 5 of 5 results
|
MAX131CQH+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||||
|
MAX131CQH-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | ||||
|
MAX131CQH-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | |||
|
MAX131CQH
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 120 µA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | |||
|
MAX131CQH+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | YES | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 |