Filter Your Search
1 - 3 of 3 results
![]() |
MAX130AEPL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 400 µA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | not_compliant | EAR99 | 8542.39.00.01 | |||
![]() |
MAX130AEPL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 9 V | 2 V | 1 | 0.0015 % | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | INDUSTRIAL | R-PDIP-T40 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | ||||||||||
![]() |
MAX130AEPL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 9 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 400 µA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 |