Parametric results for: MAX13085EEPA+ under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max13085eepa
Select parts from the table below to compare.
Compare
Compare
MAX13085EEPA+
Maxim Integrated Products
$4.9769 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 200 ns 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 compliant EAR99 8542.39.00.01
MAX13085EEPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1 mA 200 ns 1.8 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 not_compliant EAR99 8542.39.00.01
MAX13085EEPA+
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1 µs LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 200 ns 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 compliant 8-PDIP-300_MIL 2012-03-08 Analog Devices