Filter Your Search
1 - 10 of 44 results
|
MAX13042EEBC+T
Maxim Integrated Products
|
$0.8771 | Yes | Yes | Transferred | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.12 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA12,3X4,20 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX13047EEVB+T
Maxim Integrated Products
|
$1.9318 | Yes | Yes | Transferred | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 2 | 3.6 V | 1.1 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | MAXIM INTEGRATED PRODUCTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX13046EELT+T
Analog Devices Inc
|
$3.7441 | Yes | Active | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.1 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | ANALOG DEVICES INC | 6-LFCSP-1.5X1X0.75 | 1.50 X 1 MM, ROHS COMPLIANT, UDFN-6 | 6 | compliant | 6-LFCSP-1.5X1X0.75 | 2008-05-22 | Analog Devices | ||||||||||||||||||
|
MAX13043EEBC+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.12 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA12,3X4,20 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX13044EETD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC14,.12,16 | 14 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MAX13044EEBC+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | BICMOS | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | FBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | FBGA, BGA12,3X4,20 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
MAX13047EEVB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 2 | 3.6 V | 1.1 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | 10-LFCSP-1.4X1.8X0.5 | 10 | 10-LFCSP-1.4X1.8X0.5 | 2008-05-22 | Analog Devices | |||||||||||||||||||||
|
MAX13042EEBC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.12 mm | 670 µm | 1.54 mm | 12-WLCSP-N/A | 12 | 12-WLCSP-N/A | 2007-05-15 | Analog Devices | |||||||||||||||||||
|
MAX13042EETD+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | compliant | ||||||||||||||||||||||
|
MAX1304ECM+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 12 | BICMOS | 1 | YES | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | 5 V | 1.98 µs | ADC, PROPRIETARY METHOD | 0.0244 % | 8 | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 456 kHz | TRACK |