Filter Your Search
1 - 10 of 1,499 results
|
MAX13013EXT+T
Maxim Integrated Products
|
$0.9427 | Yes | Yes | Transferred | 2.5 V | 1.8 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.65 V | 3.2 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | EIAJ, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MAX13042EEBC+T
Maxim Integrated Products
|
$0.9464 | Yes | Yes | Transferred | 1.8 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.2 V | 1.62 V | 3.6 V | 2.2 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.12 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA12,3X4,20 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MAX13331GEE/V+
Maxim Integrated Products
|
$1.1311 | Yes | Transferred | 2 | 1 | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | QSOP-16 | compliant | 22 kHz | AUDIO/VIDEO AMPLIFIER | 135 mW | |||||||||||||||||||||||||||||||||||||||||||||
|
MAX13089EASD+
Maxim Integrated Products
|
$1.1836 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.8 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 1 mA | 200 ns | 1.8 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MAX13041ASD+
Maxim Integrated Products
|
$1.2228 | Yes | Yes | Transferred | 5 V | BICMOS | 1 | 80 µA | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 5A991 | 8542.39.00.01 | 1 Gbps | 1 | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||||||||||||||
|
MAX13052ESA+
Maxim Integrated Products
|
$1.2315 | Yes | Yes | Transferred | 5 V | BICMOS | 1 | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1 Gbps | 1 | INTERFACE CIRCUIT | ||||||||||||||||||||||||||||||||||||||||
|
MAX1391ETB+T
Maxim Integrated Products
|
$1.2536 | Yes | Yes | Obsolete | 1.6 V | 8 | BICMOS | 1 | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | 1.825 V | -300 mV | D/A CONVERTER | 0.0781 % | 1 | 2'S COMPLEMENT BINARY | SERIAL | 416 kHz | TRACK | |||||||||||||||||||||||||||||||||
|
MAX13432EETD+T
Maxim Integrated Products
|
$1.2979 | Yes | Yes | Transferred | 1.8 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | BICMOS | YES | EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 2 mA | 5.5 V | 1.62 V | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC14,.12,16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MAX13206EALA+T
Maxim Integrated Products
|
$1.3655 | Yes | Yes | Transferred | SCHOTTKY | Not Qualified | e4 | 1 | 150 °C | 260 | 30 | GOLD NICKEL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | UNIDIRECTIONAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX13052ESA+T
Maxim Integrated Products
|
$1.3894 | Yes | Yes | Transferred | 5 V | BICMOS | 1 | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | 1 Gbps | 1 | CAN TRANSCEIVER |