Filter Your Search
1 - 2 of 2 results
![]() |
MAX1290AEEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.25 V | 8 | 0.0122 % | 12 | 400 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 9.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, QSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||
![]() |
MAX1290AEEI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.25 V | 8 | 0.0122 % | 12 | 400 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9116 mm | 1.75 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP28,.25 | 28 | compliant | 8542.39.00.01 |