Parametric results for: MAX1281BEUP+T under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1281beupt
Select parts from the table below to compare.
Compare
Compare
MAX1281BEUP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 2.52 V 8 0.0244 % 12 300 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 6.5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01
MAX1281BEUP-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 2.52 V 8 0.0244 % 12 300 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.1 mm 6.5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 20 not_compliant 8542.39.00.01
MAX1281BEUP+T
Analog Devices Inc
Check for Price Yes Active 3 V 2.52 V 8 0.0244 % 12 300 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 6.5 mm 20-TSSOP_4.4-4.4_MM 20 20-TSSOP_4.4-4.4_MM 2000-06-15 Analog Devices