Parametric results for: MAX1270AEAI+T under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max1270aeait
Select parts from the table below to compare.
Compare
Compare
MAX1270AEAI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 10 V 8 0.0122 % 12 100 kHz 11 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 10.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.3 28 not_compliant 8542.39.00.01
MAX1270AEAI+T
Analog Devices Inc
Check for Price Yes Active 5 V 10 V 8 0.0122 % 12 9.1 kHz 11 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 10.2 mm ANALOG DEVICES INC 28-SSOP-5.3_MM 5.3 MM, 0.65 MM PITCH, SSOP-28 28 compliant 28-SSOP-5.3_MM 1999-06-23 Analog Devices
MAX1270AEAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 10 V 8 0.0122 % 12 9.1 kHz 11 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 10.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.3 MM, 0.65 MM PITCH, SSOP-28 28 compliant 8542.39.00.01 EAR99