Parametric results for: MAX1270ACAI+T under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: max1270acait
Select parts from the table below to compare.
Compare
Compare
MAX1270ACAI+T
Analog Devices Inc
Check for Price Yes Active 5 V 4.096 V 8 0.0122 % 12 9 kHz 11 µs YES ADC, SUCCESSIVE APPROXIMATION -4.096 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 10.2 mm 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 1999-06-23 Analog Devices
MAX1270ACAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 4.096 V 8 0.0122 % 12 9 kHz 11 µs YES ADC, SUCCESSIVE APPROXIMATION -4.096 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 10.2 mm SSOP 28 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP28,.3 compliant EAR99 8542.39.00.01
MAX1270ACAI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 10 V 8 0.0122 % 12 100 kHz 11 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 10.2 mm SSOP 28 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP28,.3 not_compliant 8542.39.00.01