Parametric results for: MAX125ACAX+ under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max125acax
Select parts from the table below to compare.
Compare
Compare
MAX125ACAX+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G36 Not Qualified e3 3 70 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 800 µm DUAL 15.415 mm 2.65 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 36 compliant 8542.39.00.01
MAX125ACAX
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G36 Not Qualified e0 1 70 °C 245 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 800 µm DUAL 15.415 mm 2.64 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 not_compliant 8542.39.00.01
MAX125ACAX+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G36 Not Qualified e3 3 70 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 800 µm DUAL 15.415 mm 2.65 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 36 compliant 8542.39.00.01
MAX125ACAX-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V ANALOG CIRCUIT ADDITIONAL +5V SUPPLY REQUIRED -5.25 V -4.75 V 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G36 Not Qualified e0 1 70 °C 240 20 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 800 µm DUAL 15.415 mm 2.64 mm 7.495 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.300 INCH, 0.80 MM PITCH, SSOP-36 36 not_compliant 8542.39.00.01