Parametric results for: MAX1232EWE+T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max1232ewet
Select parts from the table below to compare.
Compare
Compare
MAX1232EWE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.5 V 5.5 V 200 µA +4.37/4.62V 1 YES YES PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX1232EWE+T
Analog Devices Inc
Check for Price Yes Active 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 YES NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm 16-SOIC_W-300_MIL 16 16-SOIC_W-300_MIL 1999-09-16 Analog Devices
MAX1232EWE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 YES NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01