Parametric results for: MAX1232EPA+ under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: max1232epa
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX1232EPA+
Maxim Integrated Products
MAX1232EPA+
Analog Devices Inc
MAX1232EPA
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Supply Current-Max (Isup)
Threshold Voltage-Nom Number of Channels Surface Mount
Adjustable Threshold
Additional Feature
Analog IC - Other Type
Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
Date Of Intro
Samacsys Manufacturer
Yes Yes Transferred 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 NO NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
Yes Active 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 NO NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 1999-09-16 Analog Devices
No No Obsolete 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 NO NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
Compare
MAX1232EPA+
Maxim Integrated Products
$3.8232 Buy Yes Yes Transferred 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 NO NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX1232EPA+
Analog Devices Inc
Check for Price Buy Yes Active 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 NO NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 1999-09-16 Analog Devices
MAX1232EPA
Maxim Integrated Products
Check for Price Buy No No Obsolete 4.5 V 5 V 5.5 V 200 µA +4.37/4.62V 1 NO NO PUSHBUTTON RESET INPUT VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01