Filter Your Search
1 - 2 of 2 results
|
MAX1218ECQ-D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1.8 V | 1.625 V | 2 | 0.0488 % | 12 | 170 MHz | YES | ADC, PROPRIETARY METHOD | 1.375 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-XQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 14 X 14 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-100 | 100 | not_compliant | 3A991.C.2 | 8542.39.00.01 | |||||
|
MAX1218ECQ+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.625 V | 2 | 0.0488 % | 12 | 170 MHz | YES | ADC, PROPRIETARY METHOD | 1.375 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-XQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | UNSPECIFIED | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 100 | compliant | 3A991.C.2 | 8542.39.00.01 |