Filter Your Search
1 - 3 of 3 results
|
MAX1209ETL+TG3U
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.3 V | 1.024 V | 1 | 12 | 80 MHz | 12.5 ns | YES | ADC, FLASH METHOD | -1.024 V | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | 6 X 6 MM, 0.8 MM HEIGHT, MO-220WJJD-2, TQFN-40 | compliant | 8542.39.00.01 | ||||||||||||
|
MAX1209ETL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1.15 V | 1 | 12 | 80 MHz | YES | ADC, FLASH METHOD | -1.15 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N40 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC40,.24SQ,20 | not_compliant | 8542.39.00.01 | QFN | 40 | ||||||
|
MAX1209ETL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.15 V | 1 | 12 | 80 MHz | YES | ADC, FLASH METHOD | -1.15 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC40,.24SQ,20 | compliant | 8542.39.00.01 | QFN | 40 | 3A991.C.2 |