Filter Your Search
1 - 2 of 2 results
|
MAX1206ETL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.024 V | 1 | 0.0171 % | 12 | 40 MHz | YES | ADC, FLASH METHOD | -1.024 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-40 | 40 | compliant | 8542.39.00.01 | ||||
|
MAX1206ETL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1.024 V | 1 | 0.0171 % | 12 | 40 MHz | YES | ADC, FLASH METHOD | -1.024 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 40 | unknown | 8542.39.00.01 |