Filter Your Search
1 - 3 of 3 results
|
MAX1185ECM-TD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | 1 V | 2 | 0.1465 % | 10 | 20 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | 48 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX1185ECM+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1 V | 2 | 0.1465 % | 10 | 20 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, TQFP48,.35SQ | 48 | compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX1185ECM+TD
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1 V | 2 | 0.1465 % | 10 | 20 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | 48-TQFP_EP-7X7X1.0 | 48 | 48-TQFP_EP-7X7X1.0 | 2001-11-20 |