Filter Your Search
1 - 3 of 3 results
|
MAX117CPI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.6 V | 3 V | 8 | 8 | 400 kHz | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||
|
MAX117CPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 3 V | 8 | 8 | 400 kHz | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | 5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX117CPI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3 V | 8 | 8 | 400 kHz | 2.4 µs | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | 5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 |