Filter Your Search
1 - 2 of 2 results
|
MAX1171CDJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 V | 1 | 12 | 20 MHz | NO | ADC, FLASH/SUCCESSIVE APPROXIMATION | -2 V | -5.2 V | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | SIDEBRAZED, CERAMIC, DIP-32 | 32 | unknown | |||||
|
MAX1171CDJ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 2 V | 1 | 12 | 20 MHz | NO | ADC, FLASH/SUCCESSIVE APPROXIMATION | -2 V | -5.2 V | 1 | BINARY | TRACK | 150 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 32 | not_compliant | 8542.39.00.01 |