Filter Your Search
1 - 2 of 2 results
|
MAX1168BCEG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.25 V | 8 | 0.0046 % | 16 | 200 kHz | 7.07 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.24 | 24 | compliant | 8542.39.00.01 | |||
|
MAX1168BCEG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.05 V | 8 | 0.0046 % | 16 | 200 kHz | 7.07 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-24 | 24 | not_compliant | 8542.39.00.01 |