Filter Your Search
1 - 2 of 2 results
|
MAX11624EEG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.048 V | 16 | 0.0977 % | 10 | 300 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP24,.24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX11624EEG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.048 V | 16 | 0.0977 % | 10 | 300 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | 24-QSOP-150_MIL | 24 | 24-QSOP-150_MIL | 2011-07-18 | Analog Devices |