Filter Your Search
1 - 2 of 2 results
|
MAX1144BCAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 6 V | 1 | 0.0122 % | 14 | 150 kHz | 240 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | ||
|
MAX1144BCAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 6 V | 1 | 0.0122 % | 14 | 150 kHz | 240 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 |