Parametric results for: MAX111BCWE+ under Analog to Digital Converters

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max111bcwe
Select parts from the table below to compare.
Compare
Compare
MAX111BCWE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.5 V 2 0.18 % 14 20 ms YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 1.2 mA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX111BCWE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.5 V 2 0.18 % 14 1.25 MHz 20 ms YES ADC, DELTA-SIGMA -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, WSOIC-16 16 not_compliant 8542.39.00.01
MAX111BCWE
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.5 V 2 0.18 % 14 1.25 MHz 20 ms YES ADC, DELTA-SIGMA -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e0 1 70 °C 245 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, WSOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX111BCWE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.5 V 2 0.18 % 14 20 ms YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 1.2 mA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
MAX111BCWE+T
Analog Devices Inc
Check for Price Yes Active 5 V 1.5 V 2 0.18 % 14 20 ms YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 1.2 mA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm 16-SOIC_W-300_MIL 16 16-SOIC_W-300_MIL 1999-06-01 Analog Devices
MAX111BCWE+
Analog Devices Inc
Check for Price Yes Active 5 V 1.5 V 2 0.18 % 14 20 ms YES ADC, DELTA-SIGMA 1 2'S COMPLEMENT BINARY 1.2 mA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, MS-013AA, SOIC-16 16 compliant 16-SOIC_W-300_MIL 1999-06-01 Analog Devices