Filter Your Search
1 - 3 of 3 results
|
MAX110BCWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1.5 V | 2 | 0.08 % | 14 | 20 ms | YES | ADC, DELTA-SIGMA | -1.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 950 µA | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, MS-013AA, SOIC-16 | 16 | 16-SOIC_W-300_MIL | compliant | 1999-06-01 | Analog Devices | ||||||
|
MAX110BCWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.5 V | 2 | 0.08 % | 14 | 1.25 MHz | 20 ms | YES | ADC, DELTA-SIGMA | -1.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, WSOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX110BCWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.5 V | 2 | 0.08 % | 14 | 20 ms | YES | ADC, DELTA-SIGMA | -1.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 950 µA | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 |