Filter Your Search
1 - 1 of 1 results
|
MAX-754-1205
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5 V | 132 V | 90 V | 4.75 V | 5.25 V | 4 | NO | YES | ALSO OPERATES WITH 180-264 VAC; O/P VOL-NOM= +/-12V, 5.2V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 750 W | R-XXMA-X15 | 50 °C | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CONDOR DC POWER SUPPLIES | PACKAGE-15 | unknown | EAR99 |