Filter Your Search
1 - 10 of 2,544 results
|
MAX20323FENC+
Maxim Integrated Products
|
$0.3500 | Yes | Transferred | 4.3 V | 2.5 V | 5.5 V | 170 µA | +5.75V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.318 mm | 1.697 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA12,3X4,16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
MAX20323ENC+
Maxim Integrated Products
|
$0.4174 | Yes | Transferred | 4.3 V | 2.5 V | 5.5 V | 170 µA | +5.75V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.318 mm | 1.697 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA12,3X4,16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
MAX20310AEWE+
Maxim Integrated Products
|
$0.5797 | Yes | Transferred | POWER SUPPLY SUPPORT CIRCUIT | e2 | 1 | 260 | 30 | TIN SILVER COPPER NICKEL | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX202CPWR
Texas Instruments
|
$0.5943 | Yes | Yes | Obsolete | YES | 2 | 15 mA | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | Texas Instruments | NO | 2 | 10 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 10 V | 1.6 mA | INVERTED | 10 µs | 2 | 5.5 V | 4.5 V | 5 V | 5.5 V | 4.5 V | 5 V | |||||||||||||||||||||
|
MAX202CDWR
Texas Instruments
|
$0.6269 | Yes | Yes | Obsolete | YES | 2 | 15 mA | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | NO | 2 | 10 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 10 V | 1.6 mA | INVERTED | 10 µs | 2 | 5.5 V | 4.5 V | 5 V | 5.5 V | 4.5 V | 5 V | |||||||||||||||||||||
|
MAX20020ATBA/V+
Maxim Integrated Products
|
$0.6914 | Yes | Transferred | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX20019ATBA/V+
Maxim Integrated Products
|
$0.6914 | Yes | Transferred | 3.3 V | 17 V | 3.5 V | YES | BUCK | 3.2 MHz | ALSO HAS 1.8V O/P VOLTAGE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MAX202CPW
Texas Instruments
|
$0.7013 | Yes | Yes | Obsolete | YES | 2 | 15 mA | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | Texas Instruments | NO | 2 | 10 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 10 V | 1.6 mA | INVERTED | 10 µs | 2 | 5.5 V | 4.5 V | 5 V | 5.5 V | 4.5 V | 5 V | |||||||||||||||||||||
|
MAX202IDR
Texas Instruments
|
$0.7026 | Yes | Yes | Active | YES | 2 | 15 mA | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | NO | 2 | 10 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 10 V | 1.6 mA | INVERTED | 10 µs | 2 | 5.5 V | 4.5 V | 5 V | 5.5 V | 4.5 V | 5 V | ||||||||||||||||||||
|
MAX202CPWG4
Texas Instruments
|
$0.7087 | Yes | Obsolete | YES | 2 | 15 mA | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | Texas Instruments | NO | 2 | 200 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 10 V | 1.6 mA | INVERTED | 10 µs | 2 | 5.5 V | 4.5 V | 5 V | 5.5 V | 4.5 V | 5 V | 10 µs |