Filter Your Search
1 - 6 of 6 results
|
MASWSS0130
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 35 dBm | 0.9 dB | 1.15 | 48 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 34 dBm | HIGH LINEARITY AND ISOLATION | 20 dB | 1 | 3 GHz | 500 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC12,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | |||
|
MASWSS0130
TE Connectivity
|
Check for Price | Yes | Transferred | 0.9 dB | 48 ns | YES | 6 GHz | DPDT | GAAS | 34 dBm | 20 dB | 1 | 6 GHz | 3 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
MASWSS0130TR
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 35 dBm | 0.9 dB | 1.15 | 48 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 34 dBm | HIGH LINEARITY AND ISOLATION | 20 dB | 1 | 3 GHz | 500 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC12,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | |||
|
MASWSS0130TR-3000
TE Connectivity
|
Check for Price | Yes | Transferred | 0.9 dB | 48 ns | YES | 6 GHz | DPDT | GAAS | 34 dBm | 20 dB | 1 | 6 GHz | 3 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
MASWSS0130TR-3000
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 35 dBm | 0.9 dB | 1.15 | 48 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 34 dBm | HIGH LINEARITY AND ISOLATION | 20 dB | 1 | 3 GHz | 500 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC12,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | MACOM | ||
|
MASWSS0130TR
TE Connectivity
|
Check for Price | Yes | Transferred | 0.9 dB | 48 ns | YES | 6 GHz | DPDT | GAAS | 34 dBm | 20 dB | 1 | 6 GHz | 3 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 |