Parametric results for: MASMLJ28AE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: masmlj28ae3
Select parts from the table below to compare.
Compare
Compare
MASMLJ28AE3
Microchip Technology Inc
$7.9749 Yes Active 45.4 V 1.61 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ28AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 45.4 V 1.61 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE TR, 7 INCH: 750 34.4 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant R-PDSO-C2 EAR99 8541.10.00.50
MASMLJ28AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 45.4 V 1.61 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214AB 2
MASMLJ28AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.61 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE HIGH RELIABILITY 34.4 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP unknown R-PDSO-C2 DO-214AB 2