Filter Your Search
1 - 9 of 9 results
|
MASMLJ26A
Microchip Technology Inc
|
$7.9758 | No | Active | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MASMLJ26AE3
Microchip Technology Inc
|
$7.9758 | Yes | Active | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MASMLJ26AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | DO-214AB | R-PDSO-C2 | 2 | ||||||||||
|
MASMLJ26ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | DO-214AB | R-PDSO-C2 | 2 | ||||||||||||
|
MASMLJ26ATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.61 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | DO-214AB | R-PDSO-C2 | 2 | ||||||||||
|
MASMLJ26AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||
|
MASMLJ26A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | |||||||||
|
MASMLJ26AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | |||||||||
|
MASMLJ26A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | DO-214AB | 2 | EAR99 | 8541.10.00.50 |