Parametric results for: MASMLG20AE3TR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: masmlg20ae3tr
Select parts from the table below to compare.
Compare
Compare
MASMLG20AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
MASMLG20AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown EAR99 8541.10.00.50 DO-215AB 2