Filter Your Search
1 - 3 of 3 results
|
MASMCJLCE11E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20.1 V | 5 W | 13.55 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
MASMCJLCE11E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20.1 V | 5 W | 13.55 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MASMCJLCE11E3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20.1 V | 5 W | 13.55 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |