Filter Your Search
1 - 3 of 3 results
|
MASMCJ10CAE3/TR
Microsemi Corporation
|
$6.9542 | Yes | Transferred | 17 V | 1.56 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||
|
MASMCJ10CAE3/TR
Microchip Technology Inc
|
$7.4844 | Yes | Active | 17 V | 1.56 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCJ, 2 PIN | compliant | ||||||||
|
MASMCJ10CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 17 V | 1.56 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 |