Parametric results for: MASMCGLCE36A under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: masmcglce36a
Select parts from the table below to compare.
Compare
Compare
MASMCGLCE36A
Microchip Technology Inc
$9.0093 Yes Active 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MASMCGLCE36AE3
Microchip Technology Inc
$9.0093 Yes Active 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MASMCGLCE36AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant DO-215AB 2 EAR99 8541.10.00.50
MASMCGLCE36AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-G2 DO-215AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
MASMCGLCE36A
Microsemi Corporation
Check for Price Yes Yes Transferred 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP PLASTIC PACKAGE-2 compliant DO-215AB 2 EAR99 8541.10.00.50
MASMCGLCE36AE3TR
Microsemi Corporation
Check for Price Yes Transferred 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE HIGH RELIABILITY 44.2 V 1.5 kW Not Qualified R-PDSO-G2 DO-215AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant DO-215AB 2 EAR99 8541.10.00.50
MASMCGLCE36ATR
Microsemi Corporation
Check for Price Yes Yes Transferred 58.1 V 5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE TR, 7 INCH: 750 44.2 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant DO-215AB 2 EAR99 8541.10.00.50