Parametric results for: MASMCG9.0A/TR under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: masmcg90atr
Select parts from the table below to compare.
Compare
Compare
MASMCG9.0A/TR
Microchip Technology Inc
$6.6319 No Active 15.4 V 1.56 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCG, 2 PIN compliant
MASMCG90ATR
Microsemi Corporation
Check for Price No No Active 1.56 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AB 2
MASMCG90A/TR
Microsemi Corporation
Check for Price No Transferred 146 V 1.56 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP PLASTIC, SMCG, 2 PIN unknown EAR99 8541.10.00.50
MASMCG9.0A/TR
Microsemi Corporation
Check for Price No Transferred 15.4 V 1.56 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP PLASTIC, SMCG, 2 PIN unknown EAR99 8541.10.00.50
MASMCG9.0ATR
Microsemi Corporation
Check for Price No No Transferred 15.4 V 1.56 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE HIGH RELIABILITY 11.1 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AB 2 EAR99 8541.10.00.50